P-Channel 40 V 7A (Ta) 2W (Ta) Surface Mount SO8-F1-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTM981400BBF

DigiKey Part Number
MTM981400BBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MTM981400BBF
Description
MOSFET P-CH 40V 7A SO8-F1-B
Customer Reference
Detailed Description
P-Channel 40 V 7A (Ta) 2W (Ta) Surface Mount SO8-F1-B
Datasheet
 Datasheet
EDA/CAD Models
MTM981400BBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
25mOhm @ 7A, 10V
Mfr
Vgs(th) (Max) @ Id
2.5V @ 1mA
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
2700 pF @ 10 V
FET Type
Power Dissipation (Max)
2W (Ta)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SO8-F1-B
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.