
MTM763200LBF | |
|---|---|
DigiKey Part Number | MTM763200LBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTM763200LBF |
Description | MOSFET N/P-CH 20V 1.9A WSMINI6 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 1.9A, 1.2A 700mW Surface Mount WSMini6-F1-B |
EDA/CAD Models | MTM763200LBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 1.9A, 1.2A | |
Rds On (Max) @ Id, Vgs | 105mOhm @ 1A, 4V | |
Vgs(th) (Max) @ Id | 1.3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 280pF @ 10V | |
Power - Max | 700mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | WSMini6-F1-B | |
Base Product Number |

