
MTM761230LBF | |
|---|---|
DigiKey Part Number | MTM761230LBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTM761230LBF |
Description | MOSFET P-CH 20V 3A WSMINI6 |
Customer Reference | |
Detailed Description | P-Channel 20 V 3A (Ta) 700mW (Ta) Surface Mount WSMini6-F1-B |
Datasheet | Datasheet |
EDA/CAD Models | MTM761230LBF Models |
Category | Rds On (Max) @ Id, Vgs 55mOhm @ 1A, 4V |
Mfr | Vgs(th) (Max) @ Id 1.3V @ 1mA |
Packaging Tape & Reel (TR) | Vgs (Max) ±10V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1000 pF @ 10 V |
FET Type | Power Dissipation (Max) 700mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package WSMini6-F1-B |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4V | Package / Case |

