Similar

MTM231100L | |
|---|---|
DigiKey Part Number | MTM231100LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTM231100L |
Description | MOSFET P-CH 12V 4A SMINI3-G1 |
Customer Reference | |
Detailed Description | P-Channel 12 V 4A (Ta) 500mW (Ta) Surface Mount SMini3-G1 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 40mOhm @ 1A, 4V |
Mfr | Vgs(th) (Max) @ Id 1V @ 1mA |
Packaging Tape & Reel (TR) | Vgs (Max) ±8V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1200 pF @ 10 V |
FET Type | Power Dissipation (Max) 500mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 12 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SMini3-G1 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP2160UW-7 | Diodes Incorporated | 4.771 | DMP2160UWDICT-ND | 0,39000 € | Similar |


