
MTM131270BBF | |
|---|---|
DigiKey Part Number | MTM131270BBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTM131270BBF |
Description | MOSFET P-CH 20V 2A MINI3-G3-B |
Customer Reference | |
Detailed Description | P-Channel 20 V 2A (Ta) 700mW (Ta) Surface Mount MINI3-G3-B |
Category | Rds On (Max) @ Id, Vgs 130mOhm @ 1A, 4V |
Mfr | Vgs(th) (Max) @ Id 1.1V @ 1mA |
Packaging Tape & Reel (TR) | Vgs (Max) ±10V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 300 pF @ 10 V |
FET Type | Power Dissipation (Max) 700mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package MINI3-G3-B |
Drive Voltage (Max Rds On, Min Rds On) 1.8 V, 4V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDN308P | onsemi | 11.426 | FDN308PFSCT-ND | 0,72000 € | Similar |


