

MN63Y1213-E1 | |
|---|---|
DigiKey Part Number | MN63Y1213-E1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MN63Y1213-E1 |
Description | IC RFID READR/TRAN 13.56MHZ 8SON |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz ISO 14443 I2C, UART 1.7V ~ 3.6V 8-XFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MN63Y1213-E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | RFID Reader/Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443 | |
Interface | I2C, UART | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | 8-SON (2x2) | |
Base Product Number |

