Supervisor Push-Pull, Totem Pole 1 Channel Mini 3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN1382MP

DigiKey Part Number
MN1382MPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MN1382MP
Description
IC SUPERVISOR 1 CHANNEL MINI 3P
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel Mini 3P
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Panasonic Industry
Reset
Active High
Packaging
Tape & Reel (TR)
Reset Timeout
15µs Typical
Part Status
Obsolete
Operating Temperature
-20°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
Mini 3P
Voltage - Threshold
3.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.