
MN13822SEP | |
|---|---|
DigiKey Part Number | MN13822SEPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MN13822SEP |
Description | IC SUPERVISOR 1 CHANNEL MINI-3DC |
Customer Reference | |
Detailed Description | Supervisor CMOS Inverted 1 Channel MINI-3DC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.2V | |
Output | CMOS Inverted | |
Reset | Active Low | |
Reset Timeout | 160µs Typical | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | MINI-3DC | |
Base Product Number |

