
MN13822PP | |
|---|---|
DigiKey Part Number | 10-MN13822PPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MN13822PP |
Description | IC SUPERVISOR 1 CHANNEL MINI 3P |
Customer Reference | |
Detailed Description | Supervisor CMOS Inverted 1 Channel Mini 3P |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.8V | |
Output | CMOS Inverted | |
Reset | Active Low | |
Reset Timeout | 3µs Typical | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | Mini 3P | |
Base Product Number |

