Supervisor Open Drain or Open Collector 1 Channel Mini 3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN13821UP

DigiKey Part Number
MN13821UPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MN13821UP
Description
IC SUPERVISOR 1 CHANNEL MINI 3P
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel Mini 3P
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.6V
Output
Open Drain or Open Collector
Reset
Active High
Reset Timeout
35µs Typical
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Mini 3P
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.