
MN13821SFP | |
|---|---|
DigiKey Part Number | MN13821SFPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MN13821SFP |
Description | IC SUPERVISOR 1 CHANNEL MINI-3DC |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel MINI-3DC |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Panasonic Industry | Reset Active High |
Packaging Tape & Reel (TR) | Reset Timeout 160µs Typical |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package MINI-3DC |
Voltage - Threshold 2.3V | Base Product Number |

