
MN13812SGU | |
|---|---|
DigiKey Part Number | MN13812SGUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MN13812SGU |
Description | IC SUPERVISOR 1 CHANNEL TO92 |
Customer Reference | |
Detailed Description | Supervisor CMOS Inverted 1 Channel TO-92 |
Datasheet | Datasheet |
Category | Output CMOS Inverted |
Manufacturer Panasonic Industry | Reset Active Low |
Packaging Tape & Box (TB) | Reset Timeout 3µs Typical |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Simple Reset/Power-On Reset | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Number of Voltages Monitored 1 | Supplier Device Package TO-92 |
Voltage - Threshold 2.4V | Base Product Number |

