
MN1381-N | |
|---|---|
DigiKey Part Number | MN1381-N-ND |
Manufacturer | |
Manufacturer Product Number | MN1381-N |
Description | IC SUPERVISOR 1 CHANNEL TO92 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel TO-92 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Panasonic Industry | Reset Active High |
Packaging Bulk | Reset Timeout 15µs Typical |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Simple Reset/Power-On Reset | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Number of Voltages Monitored 1 | Supplier Device Package TO-92 |
Voltage - Threshold 3.4V | Base Product Number |

