Supervisor Push-Pull, Totem Pole 1 Channel TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN1381-G

DigiKey Part Number
MN1381-G-ND
Manufacturer
Manufacturer Product Number
MN1381-G
Description
IC SUPERVISOR 1 CHANNEL TO92
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.4V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
115µs Typical
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.