Supervisor Push-Pull, Totem Pole 1 Channel TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN1381-C

DigiKey Part Number
MN1381-C-ND
Manufacturer
Manufacturer Product Number
MN1381-C
Description
IC SUPERVISOR 1 CHANNEL TO92
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Panasonic Industry
Reset
Active High
Packaging
Bulk
Reset Timeout
250µs Typical
Part Status
Obsolete
Operating Temperature
-20°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Through Hole
Type
Simple Reset/Power-On Reset
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Number of Voltages Monitored
1
Supplier Device Package
TO-92
Voltage - Threshold
2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.