MN101C AM1 AM1 MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MN101C AM1 AM1 MCU 8-Bit Embedded Evaluation Board
MMK01-C49 Boardback
MMK01-C49 Board

MMK01-C49

DigiKey Part Number
MMK01-C49-ND
Manufacturer
Manufacturer Product Number
MMK01-C49
Description
MN101C EVAL BRD
Customer Reference
Detailed Description
MN101C AM1 AM1 MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
MCU 8-Bit
Core Processor
AM1
Platform
-
Utilized IC / Part
MN101C
Mounting Type
Fixed
Contents
Board(s), Cable(s), LCD
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.