


MMC01-C49 | |
|---|---|
DigiKey Part Number | MMC01-C49-ND |
Manufacturer | |
Manufacturer Product Number | MMC01-C49 |
Description | MN101C EVAL BRD |
Customer Reference | |
Detailed Description | MN101C AM1 AM1 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | AM1 | |
Platform | - | |
Utilized IC / Part | MN101C | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

