Zener Diode Array 1 Pair Common Anode 6.8 V 150 mW SSSMini3-F2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAZW068HGL

DigiKey Part Number
MAZW068HGLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAZW068HGL
Description
DIODE ZENER ARRAY 6.8V SSSMINI3
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 6.8 V 150 mW SSSMini3-F2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
30 Ohms
Manufacturer
Panasonic Industry
Current - Reverse Leakage @ Vr
100 nA @ 4 V
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
SOT-723
Configuration
1 Pair Common Anode
Supplier Device Package
SSSMini3-F2
Voltage - Zener (Nom) (Vz)
6.8 V
Base Product Number
Power - Max
150 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.