
MAZT082H0L | |
|---|---|
DigiKey Part Number | MAZT082H0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAZT082H0L |
Description | TVS DIODE 5VWM SSMINI3-F2 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SSMini3-F2 |
Datasheet | Datasheet |
Category | Voltage - Breakdown (Min) 7.7V |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Mounting Type Surface Mount |
Type Zener | Package / Case SC-89, SOT-490 |
Unidirectional Channels 2 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 5V |

