MAZS3300ML is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.449
Unit Price: 0,22000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 12.805
Unit Price: 0,25000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 32.208
Unit Price: 0,45000 €
Datasheet
Zener Diode 33 V 150 mW ±2% Surface Mount SSMini2-F1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAZS3300ML

DigiKey Part Number
MAZS3300MLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAZS3300ML
Description
DIODE ZENER 33V 150MW SSMINI2
Customer Reference
Detailed Description
Zener Diode 33 V 150 mW ±2% Surface Mount SSMini2-F1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
200 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 25 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SSMini2-F1
Power - Max
150 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX585-B33,115Nexperia USA Inc.01727-BZX585-B33,115CT-ND0,22000 €Similar
BZX585-C33,115Nexperia USA Inc.1.4491727-BZX585-C33,115CT-ND0,22000 €Similar
BZX84J-C33,115Nexperia USA Inc.01727-BZX84J-C33,115CT-ND0,21000 €Similar
EDZVFHT2R33BRohm Semiconductor12.805EDZVFHT2R33BCT-ND0,25000 €Similar
PZU33B,115Nexperia USA Inc.01727-3736-1-ND0,22000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes