Similar

MAZS1800ML | |
|---|---|
DigiKey Part Number | MAZS1800MLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAZS1800ML |
Description | DIODE ZENER 18V 150MW SSMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 18 V 150 mW ±3% Surface Mount SSMini2-F1 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 60 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 13 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package SSMini2-F1 |
Power - Max 150 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDZVFHT2R18B | Rohm Semiconductor | 0 | EDZVFHT2R18BCT-ND | 0,25000 € | Similar |


