MAZS1500ML is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,21000 €
Datasheet
Zener Diode 15 V 150 mW ±3% Surface Mount SSMini2-F1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAZS1500ML

DigiKey Part Number
MAZS1500MLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAZS1500ML
Description
DIODE ZENER 15V 150MW SSMINI2
Customer Reference
Detailed Description
Zener Diode 15 V 150 mW ±3% Surface Mount SSMini2-F1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
40 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 11 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±3%
Supplier Device Package
SSMini2-F1
Power - Max
150 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX585-B15,115Nexperia USA Inc.01727-BZX585-B15,115CT-ND0,22000 €Similar
BZX585-B15,135Nexperia USA Inc.01727-BZX585-B15,135CT-ND0,22000 €Similar
BZX585-C15,115Nexperia USA Inc.01727-BZX585-C15,115CT-ND0,20000 €Similar
BZX585-C15,135Nexperia USA Inc.01727-BZX585-C15,135CT-ND0,20000 €Similar
BZX84J-B15,115Nexperia USA Inc.01727-BZX84J-B15,115CT-ND0,21000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes