
MAZS130GML | |
|---|---|
DigiKey Part Number | MAZS130GMLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAZS130GML |
Description | DIODE ZENER 13V 150MW SSMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 13 V 150 mW ±3% Surface Mount SSMini2-F4 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 35 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 10 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package SSMini2-F4 |
Power - Max 150 mW | Base Product Number |

