Similar
Similar

MAZS0910ML | |
|---|---|
DigiKey Part Number | MAZS0910MLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAZS0910ML |
Description | DIODE ZENER 9.1V 150MW SSMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 150 mW ±3% Surface Mount SSMini2-F1 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 6 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package SSMini2-F1 |
Power - Max 150 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX585-B9V1,115 | Nexperia USA Inc. | 0 | 1727-BZX585-B9V1,115CT-ND | 0,22000 € | Similar |
| BZX585-B9V1,135 | Nexperia USA Inc. | 0 | BZX585-B9V1,135-ND | 0,03476 € | Similar |


