Similar
Similar

MAZS0620ML | |
|---|---|
DigiKey Part Number | MAZS0620MLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAZS0620ML |
Description | DIODE ZENER 6.2V 150MW SSMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 150 mW ±3% Surface Mount SSMini2-F1 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 4 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package SSMini2-F1 |
Power - Max 150 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT585B6V2T-7 | Diodes Incorporated | 9.232 | BZT585B6V2T-7DICT-ND | 0,23000 € | Similar |
| EDZVFHT2R6.2B | Rohm Semiconductor | 63.557 | EDZVFHT2R6.2BCT-ND | 0,23000 € | Similar |



