Similar

MAZS0360HL | |
|---|---|
DigiKey Part Number | MAZS0360HLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAZS0360HL |
Description | DIODE ZENER 3.7V 150MW SSMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 3.7 V 150 mW ±3% Surface Mount SSMini2-F1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSMini2-F1 | |
Base Product Number |


