Similar
Similar

MAZS0330HL | |
|---|---|
DigiKey Part Number | MAZS0330HLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAZS0330HL |
Description | DIODE ZENER 3.4V 150MW SSMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 3.4 V 150 mW ±4% Surface Mount SSMini2-F1 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 130 Ohms |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±4% | Supplier Device Package SSMini2-F1 |
Power - Max 150 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C3V0T-7 | Diodes Incorporated | 0 | BZT52C3V0T-7DICT-ND | 0,19000 € | Similar |
| BZT52C3V3T-7 | Diodes Incorporated | 0 | BZT52C3V3T-7DICT-ND | 0,19000 € | Similar |


