MAZS024G0L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 677
Unit Price: 0,18000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,45000 €
Datasheet

Similar


onsemi
In Stock: 1.551
Unit Price: 0,45000 €
Datasheet
Zener Diode 2.4 V 150 mW ±7% Surface Mount SSMini2-F4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAZS024G0L

DigiKey Part Number
MAZS024G0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAZS024G0L
Description
DIODE ZENER 2.4V 150MW SSMINI2
Customer Reference
Detailed Description
Zener Diode 2.4 V 150 mW ±7% Surface Mount SSMini2-F4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
120 µA @ 1 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±7%
Supplier Device Package
SSMini2-F4
Power - Max
150 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM5Z2V4T1Gonsemi677MM5Z2V4T1GOSCT-ND0,18000 €Similar
SZMM5Z2V4T1Gonsemi0SZMM5Z2V4T1GOSCT-ND0,45000 €Similar
SZMM5Z2V7T1Gonsemi1.551488-SZMM5Z2V7T1GCT-ND0,45000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes