
MAZR082H0A | |
|---|---|
DigiKey Part Number | MAZR082H0ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAZR082H0A |
Description | DIODE ZENER 8.2V 100MW LEADLESS |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 100 mW ±6% Surface Mount Leadless |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 100 mW | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | Leadless | |
Base Product Number |

