Zener Diode Array 2 Pair Common Anode 12 V 150 mW SSMini5-F3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAZM120HGL

DigiKey Part Number
MAZM120HGLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAZM120HGL
Description
DIODE ZENER ARRAY 12V SSMINI5-F3
Customer Reference
Detailed Description
Zener Diode Array 2 Pair Common Anode 12 V 150 mW SSMini5-F3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
30 Ohms
Manufacturer
Panasonic Industry
Current - Reverse Leakage @ Vr
50 nA @ 9 V
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
SOT-665
Configuration
2 Pair Common Anode
Supplier Device Package
SSMini5-F3
Voltage - Zener (Nom) (Vz)
12 V
Base Product Number
Power - Max
150 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.