
MAZL068H0L | |
|---|---|
DigiKey Part Number | MAZL068H0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAZL068H0L |
Description | TVS DIODE 4VWM MINI5-G1 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount Mini5-G1 |
Datasheet | Datasheet |
Category | Voltage - Breakdown (Min) 6.4V |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Mounting Type Surface Mount |
Type Zener | Package / Case SC-74A, SOT-753 |
Unidirectional Channels 4 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 4V | Base Product Number |

