MAZD09100L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,03476 €
Datasheet
Zener Diode 9.1 V 120 mW ±6% Surface Mount SSSMini2-F2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAZD09100L

DigiKey Part Number
MAZD09100LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAZD09100L
Description
DIODE ZENER 9.1V 120MW SSSMINI2
Customer Reference
Detailed Description
Zener Diode 9.1 V 120 mW ±6% Surface Mount SSSMini2-F2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
20 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 6 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
SSSMini2-F2
Power - Max
120 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX585-B9V1,115Nexperia USA Inc.01727-BZX585-B9V1,115CT-ND0,22000 €Similar
BZX585-B9V1,135Nexperia USA Inc.0BZX585-B9V1,135-ND0,03476 €Similar
Obsolete
This product is no longer manufactured. View Substitutes