MAZD06800L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 7.753
Unit Price: 0,47000 €
Datasheet
Zener Diode 6.8 V 120 mW ±6% Surface Mount SSSMini2-F2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAZD06800L

DigiKey Part Number
MAZD06800LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAZD06800L
Description
DIODE ZENER 6.8V 120MW SSSMINI2
Customer Reference
Detailed Description
Zener Diode 6.8 V 120 mW ±6% Surface Mount SSSMini2-F2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
20 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 4 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
SSSMini2-F2
Power - Max
120 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDZFHT2RA6.8BRohm Semiconductor7.753CDZFHT2RA6.8BCT-ND0,47000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes