Similar
Similar
Similar

MAZ9062H0L | |
|---|---|
DigiKey Part Number | MAZ9062H0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAZ9062H0L |
Description | TVS DIODE 4VWM MINI3-G1 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount Mini3-G1 |
Datasheet | Datasheet |
Category | Voltage - Breakdown (Min) 5.8V |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Mounting Type Surface Mount |
Type Zener | Package / Case TO-236-3, SC-59, SOT-23-3 |
Unidirectional Channels 2 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZB784-C6V2,115 | Nexperia USA Inc. | 468 | 1727-BZB784-C6V2,115CT-ND | 0,22000 € | Similar |
| BZB84-B6V2,215 | Nexperia USA Inc. | 0 | 1727-BZB84-B6V2,215CT-ND | 0,20000 € | Similar |
| BZB84-C6V2,215 | Nexperia USA Inc. | 1.810 | 1727-BZB84-C6V2,215CT-ND | 0,20000 € | Similar |



