Similar
Similar
Similar



MAZ83000ML | |
|---|---|
DigiKey Part Number | MAZ83000MLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAZ83000ML |
Description | DIODE ZENER 30V 150MW SMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 30 V 150 mW ±7% Surface Mount SMini2-F1 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 160 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 23 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±7% | Supplier Device Package SMini2-F1 |
Power - Max 150 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z30VST1G | onsemi | 1.786 | MM3Z30VST1GOSCT-ND | 0,14000 € | Similar |
| UDZSTE-1730B | Rohm Semiconductor | 106 | UDZSTE-1730BCT-ND | 0,21000 € | Similar |
| UDZVTE-1730B | Rohm Semiconductor | 6.581 | UDZVTE-1730BCT-ND | 0,20000 € | Similar |



