Similar
Similar
Similar
Similar
Similar



MAZ82400ML | |
|---|---|
DigiKey Part Number | MAZ82400MLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAZ82400ML |
Description | DIODE ZENER 24V 150MW SMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 24 V 150 mW ±6% Surface Mount SMini2-F1 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 19 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SMini2-F1 |
Power - Max 150 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX585-C24,115 | Nexperia USA Inc. | 1.273 | 1727-2975-1-ND | 0,22000 € | Similar |
| BZX84J-B24,115 | Nexperia USA Inc. | 1.012 | 1727-2134-1-ND | 0,24000 € | Similar |
| MM3Z24VST1G | onsemi | 1.408 | MM3Z24VST1GOSCT-ND | 0,14000 € | Similar |
| UDZSTE-1724B | Rohm Semiconductor | 64.197 | UDZSTE-1724BCT-ND | 0,23000 € | Similar |
| UDZVTE-1724B | Rohm Semiconductor | 825 | UDZVTE-1724BCT-ND | 0,20000 € | Similar |





