Similar
Similar



MAZ8220GML | |
|---|---|
DigiKey Part Number | MAZ8220GMLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAZ8220GML |
Description | DIODE ZENER 22V 150MW SMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 22 V 150 mW ±6% Surface Mount SMini2-F3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 17 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SMini2-F3 |
Power - Max 150 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX585-B22,115 | Nexperia USA Inc. | 1.096 | 1727-BZX585-B22,115CT-ND | 0,22947 € | Similar |
| BZX585-C22,115 | Nexperia USA Inc. | 1.668 | 1727-2974-1-ND | 0,20000 € | Similar |


