Similar
Similar
Similar
Similar
Similar
Similar



MAZ8150GML | |
|---|---|
DigiKey Part Number | MAZ8150GMLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAZ8150GML |
Description | DIODE ZENER 15V 150MW SMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 15 V 150 mW ±6% Surface Mount SMini2-F3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 11 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SMini2-F3 |
Power - Max 150 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX585-B15,115 | Nexperia USA Inc. | 0 | 1727-BZX585-B15,115CT-ND | 0,22000 € | Similar |
| BZX585-B15,135 | Nexperia USA Inc. | 0 | 1727-BZX585-B15,135CT-ND | 0,22000 € | Similar |
| BZX585-C15,115 | Nexperia USA Inc. | 0 | 1727-BZX585-C15,115CT-ND | 0,20000 € | Similar |
| BZX585-C15,135 | Nexperia USA Inc. | 0 | 1727-BZX585-C15,135CT-ND | 0,20000 € | Similar |
| BZX84J-B15,115 | Nexperia USA Inc. | 0 | 1727-BZX84J-B15,115CT-ND | 0,21000 € | Similar |




