Similar
Similar
Similar



MAZ8082GML | |
|---|---|
DigiKey Part Number | MAZ8082GMLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAZ8082GML |
Description | DIODE ZENER 8.2V 150MW SMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 150 mW ±6% Surface Mount SMini2-F3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 5 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SMini2-F3 |
Power - Max 150 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX585-B8V2,135 | Nexperia USA Inc. | 9 | 1727-2105-1-ND | 0,25000 € | Similar |
| BZX585-C8V2,115 | Nexperia USA Inc. | 3 | 1727-1663-1-ND | 0,21000 € | Similar |
| MM3Z8V2T1G | onsemi | 4 | MM3Z8V2T1GOSCT-ND | 0,14000 € | Similar |



