Similar
Similar
Similar
Similar



MAZ80820ML | |
|---|---|
DigiKey Part Number | MAZ80820MLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAZ80820ML |
Description | DIODE ZENER 8.2V 150MW SMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 150 mW ±6% Surface Mount SMini2-F1 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 5 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SMini2-F1 |
Power - Max 150 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX585-B8V2,135 | Nexperia USA Inc. | 9 | 1727-2105-1-ND | 0,25000 € | Similar |
| BZX585-C8V2,115 | Nexperia USA Inc. | 3 | 1727-1663-1-ND | 0,21000 € | Similar |
| UDZVFHTE-178.2B | Rohm Semiconductor | 103 | UDZVFHTE-178.2BCT-ND | 0,25000 € | Similar |
| UDZVTE-178.2B | Rohm Semiconductor | 8.925 | UDZVTE-178.2BCT-ND | 0,20000 € | Similar |



