Similar
Similar
Similar



MAZ8051GML | |
|---|---|
DigiKey Part Number | MAZ8051GMLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAZ8051GML |
Description | DIODE ZENER 5.1V 150MW SMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 150 mW ±6% Surface Mount SMini2-F3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 60 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SMini2-F3 |
Power - Max 150 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52H-C5V1,115 | Nexperia USA Inc. | 0 | 1727-BZT52H-C5V1,115CT-ND | 0,13000 € | Similar |
| BZX84J-C5V1,115 | Nexperia USA Inc. | 2.505.884 | 1727-BZX84J-C5V1,115CT-ND | 0,21000 € | Similar |
| MM3Z5V1T1G | onsemi | 976 | MM3Z5V1T1GOSCT-ND | 0,14000 € | Similar |




