Similar



MAZ8036GHL | |
|---|---|
DigiKey Part Number | MAZ8036GHLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAZ8036GHL |
Description | DIODE ZENER 3.6V 150MW SMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 150 mW ±6% Surface Mount SMini2-F3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 130 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SMini2-F3 |
Power - Max 150 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDZVFHT2R3.6B | Rohm Semiconductor | 6.185 | EDZVFHT2R3.6BCT-ND | 0,25000 € | Similar |


