Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MAZ802400L | |
|---|---|
DigiKey Part Number | MAZ802400LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAZ802400L |
Description | DIODE ZENER 2.4V 150MW SMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 150 mW ±7% Surface Mount SMini2-F1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 120 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMini2-F1 | |
Base Product Number |




