
MAZ42000MF | |
|---|---|
DigiKey Part Number | MAZ42000MFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAZ42000MF |
Description | DIODE ZENER 20V 370MW DO34 |
Customer Reference | |
Detailed Description | Zener Diode 20 V 370 mW ±6% Through Hole DO34-A2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 370 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO34-A2 | |
Base Product Number |

