
MAZ40750MF | |
|---|---|
DigiKey Part Number | MAZ40750MFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAZ40750MF |
Description | DIODE ZENER 7.5V 370MW DO34 |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 370 mW ±6% Through Hole DO34-A2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 5 V |
Packaging Tape & Box (TB) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package DO34-A2 |
Power - Max 370 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4100 | Microchip Technology | 0 | 1N4100-ND | 2,13343 € | Similar |
| 1N4100-1 | Microchip Technology | 0 | 1N4100-1-ND | 2,15958 € | Similar |
| 1N4462 | Microchip Technology | 0 | 1N4462-ND | 7,73533 € | Similar |
| 1N4693 | Microchip Technology | 0 | 1N4693-ND | 3,46842 € | Similar |
| 1N4955 | Microchip Technology | 0 | 1N4955-ND | 5,77203 € | Similar |








