Similar
Similar
Similar
Similar
Similar
Similar

MAZ40300MF | |
|---|---|
DigiKey Part Number | MAZ40300MFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAZ40300MF |
Description | DIODE ZENER 3V 370MW DO34 |
Customer Reference | |
Detailed Description | Zener Diode 3 V 370 mW ±7% Through Hole DO34-A2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Packaging Tape & Box (TB) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±7% | Supplier Device Package DO34-A2 |
Power - Max 370 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4619 | Microchip Technology | 0 | 150-1N4619-ND | 2,29047 € | Similar |
| 1N4683 | Microchip Technology | 0 | 1N4683-ND | 3,42917 € | Similar |
| 1N5225A(DO-35) | Microchip Technology | 4.780 | 150-1N5225A(DO-35)-ND | 2,16000 € | Similar |
| 1N5225B-TAP | Vishay General Semiconductor - Diodes Division | 19.308 | 112-1N5225B-TAPCT-ND | 0,49000 € | Similar |
| 1N5225C-TAP | Vishay General Semiconductor - Diodes Division | 0 | 1N5225C-TAP-ND | 0,08689 € | Similar |





