MAZ40240LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,85889 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,96217 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,37697 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12.479
Unit Price: 0,60000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,09807 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9.900
Unit Price: 0,16000 €
Datasheet
Zener Diode 2.4 V 370 mW ±8% Through Hole DO34-A2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAZ40240LF

DigiKey Part Number
MAZ40240LFTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAZ40240LF
Description
DIODE ZENER 2.4V 370MW DO34
Customer Reference
Detailed Description
Zener Diode 2.4 V 370 mW ±8% Through Hole DO34-A2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±8%
Power - Max
370 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
120 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO34-A2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes