MAZ32400ML is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 73.519
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 9.004
Unit Price: 0,14000 €
Datasheet
Zener Diode 24 V 200 mW ±6% Surface Mount Mini3-G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAZ32400ML

DigiKey Part Number
MAZ32400MLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAZ32400ML
Description
DIODE ZENER 24V 200MW MINI3
Customer Reference
Detailed Description
Zener Diode 24 V 200 mW ±6% Surface Mount Mini3-G1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
200 mW
Impedance (Max) (Zzt)
70 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 17 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
Mini3-G1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes