MAZ31400ML is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,03032 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.807
Unit Price: 0,12000 €
Datasheet
Zener Diode 14 V 200 mW ±3% Surface Mount Mini3-G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAZ31400ML

DigiKey Part Number
MAZ31400MLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAZ31400ML
Description
DIODE ZENER 14V 200MW MINI3
Customer Reference
Detailed Description
Zener Diode 14 V 200 mW ±3% Surface Mount Mini3-G1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
200 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 9 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
Mini3-G1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes