Zener Diode 56 V 1 W ±7% Through Hole DO41-A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAZ256000G

DigiKey Part Number
MAZ256000GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAZ256000G
Description
DIODE ZENER 56V 1W DO41
Customer Reference
Detailed Description
Zener Diode 56 V 1 W ±7% Through Hole DO41-A1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
50 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 35 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±7%
Supplier Device Package
DO41-A1
Power - Max
1 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.